
LPC865M201JBD64/0K | |
|---|---|
DigiKey Part Number | 568-LPC865M201JBD64/0K-ND |
Manufacturer | |
Manufacturer Product Number | LPC865M201JBD64/0K |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC86x Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, I3C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,07160 Kč | 1 051,79 Kč |
| 100 | 37,77960 Kč | 3 777,96 Kč |
| 250 | 35,73104 Kč | 8 932,76 Kč |
| 800 | 33,78684 Kč | 27 029,47 Kč |
| 1 600 | 32,89665 Kč | 52 634,64 Kč |
| 3 200 | 32,16408 Kč | 102 925,06 Kč |
| 5 600 | 31,66836 Kč | 177 342,82 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |






