
LPC845M301JBD64E | |
|---|---|
DigiKey Part Number | 568-13443-ND |
Manufacturer | |
Manufacturer Product Number | LPC845M301JBD64E |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit 30MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC845M301JBD64E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 42,73200 Kč | 427,32 Kč |
| 25 | 40,63480 Kč | 1 015,87 Kč |
| 160 | 33,65631 Kč | 5 385,01 Kč |
| 320 | 32,40516 Kč | 10 369,65 Kč |
| 640 | 31,55395 Kč | 20 194,53 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |



