
LPC822M101JDH20J | |
|---|---|
DigiKey Part Number | 568-11620-2-ND - Tape & Reel (TR) 568-11620-1-ND - Cut Tape (CT) 568-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC822M101JDH20J |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPC822M101JDH20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 100 | 24,62020 Kč | 2 462,02 Kč |
| 250 | 23,19356 Kč | 5 798,39 Kč |
| 500 | 22,33306 Kč | 11 166,53 Kč |
| 1 000 | 22,10984 Kč | 22 109,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,07872 Kč | 52 696,80 Kč |
| 5 000 | 20,62407 Kč | 103 120,35 Kč |
| 7 500 | 20,39634 Kč | 152 972,55 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

