
LPC812M101JDH16J | |
|---|---|
DigiKey Part Number | 568-13781-2-ND - Tape & Reel (TR) 568-13781-1-ND - Cut Tape (CT) 568-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC812M101JDH16J |
Description | IC MCU 32BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 100 | 21,30460 Kč | 2 130,46 Kč |
| 250 | 20,04132 Kč | 5 010,33 Kč |
| 500 | 19,27952 Kč | 9 639,76 Kč |
| 1 000 | 18,98051 Kč | 18 980,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,16444 Kč | 45 411,10 Kč |
| 5 000 | 17,76187 Kč | 88 809,35 Kč |
| 7 500 | 17,56026 Kč | 131 701,95 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


