ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S69JBD100Y

DigiKey Part Number
568-LPC55S69JBD100YTR-ND - Tape & Reel (TR)
568-LPC55S69JBD100YCT-ND - Cut Tape (CT)
568-LPC55S69JBD100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC55S69JBD100Y
Description
IC MCU 32BIT 640KB FLSH 100HLQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LPC55S69JBD100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10155,13300 Kč1 551,33 Kč
25144,05480 Kč3 601,37 Kč
100131,87580 Kč13 187,58 Kč
250128,20288 Kč32 050,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000115,98539 Kč115 985,39 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč