
LPC55S69JBD100E | |
|---|---|
DigiKey Part Number | 568-LPC55S69JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S69JBD100E |
Description | IC MCU 32BIT 640KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,42000 Kč | 155,42 Kč |
| 10 | 144,81000 Kč | 1 448,10 Kč |
| 90 | 121,93933 Kč | 10 974,54 Kč |
| 180 | 120,18933 Kč | 21 634,08 Kč |
| 270 | 118,43778 Kč | 31 978,20 Kč |
| 540 | 115,14272 Kč | 62 177,07 Kč |
| 1 080 | 108,34531 Kč | 117 012,93 Kč |
| Unit Price without VAT: | 155,42000 Kč |
|---|---|
| Unit Price with VAT: | 188,05820 Kč |


