LPC5534JBD100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S36JBD100MP

DigiKey Part Number
568-LPC55S36JBD100MPTR-ND - Tape & Reel (TR)
568-LPC55S36JBD100MPCT-ND - Cut Tape (CT)
568-LPC55S36JBD100MPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC55S36JBD100MP
Description
IC MCU 32BIT 256KB FLSH 100HLQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 - Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART, USB2.0
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 23x16b; D/A 3x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,56000 Kč191,56 Kč
10148,97100 Kč1 489,71 Kč
25138,32360 Kč3 458,09 Kč
100126,62420 Kč12 662,42 Kč
250121,04760 Kč30 261,90 Kč
500117,68676 Kč58 843,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000114,92016 Kč114 920,16 Kč
Manufacturers Standard Package
Unit Price without VAT:191,56000 Kč
Unit Price with VAT:231,78760 Kč