
LPC5534JHI48/00MP | |
|---|---|
DigiKey Part Number | 568-LPC5534JHI48/00MPTR-ND - Tape & Reel (TR) 568-LPC5534JHI48/00MPCT-ND - Cut Tape (CT) 568-LPC5534JHI48/00MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5534JHI48/00MP |
Description | IC MCU 32BIT 128KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 25 | 116,79080 Kč | 2 919,77 Kč |
| 100 | 106,59000 Kč | 10 659,00 Kč |
| 250 | 102,70960 Kč | 25 677,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 93,98285 Kč | 375 931,40 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |

