
LPC5516JEV98E | |
|---|---|
DigiKey Part Number | 568-LPC5516JEV98E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5516JEV98E |
Description | IC MCU 32BIT 256KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5516JEV98E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,56500 Kč | 1 145,65 Kč |
| 25 | 106,01480 Kč | 2 650,37 Kč |
| 100 | 96,59920 Kč | 9 659,92 Kč |
| 260 | 91,94538 Kč | 23 905,80 Kč |
| 520 | 89,27017 Kč | 46 420,49 Kč |
| 1 040 | 87,06882 Kč | 90 551,57 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |

