
LPC5514JBD100E | |
|---|---|
DigiKey Part Number | 568-LPC5514JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5514JBD100E |
Description | IC MCU 32BIT 128KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 101,86100 Kč | 1 018,61 Kč |
| 90 | 86,15244 Kč | 7 753,72 Kč |
| 180 | 82,89428 Kč | 14 920,97 Kč |
| 270 | 81,26148 Kč | 21 940,60 Kč |
| 540 | 78,86809 Kč | 42 588,77 Kč |
| 1 080 | 76,89779 Kč | 83 049,61 Kč |
| 2 520 | 74,95703 Kč | 188 891,72 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |

