LPC43S67JBD208E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54608J512BD208K

DigiKey Part Number
568-LPC54608J512BD208K-ND
Manufacturer
Manufacturer Product Number
LPC54608J512BD208K
Description
IC MCU 32BIT 512KB FLASH 208LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC54608J512BD208K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
171
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
200K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,61000 Kč196,61 Kč
10147,96000 Kč1 479,60 Kč
36143,16333 Kč5 153,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,61000 Kč
Unit Price with VAT:237,89810 Kč