LPC54608J512BD208E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 127
Unit Price: 296,28000 Kč
Datasheet
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54608J512BD208E

DigiKey Part Number
568-13352-ND
Manufacturer
Manufacturer Product Number
LPC54608J512BD208E
Description
IC MCU 32BIT 512KB FLASH 208LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC54608J512BD208E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
171
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
200K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types