
| LPC54607J256ET180E | |
|---|---|
| DigiKey Part Number | 568-13351-ND | 
| Manufacturer | |
| Manufacturer Product Number | LPC54607J256ET180E | 
| Description | IC MCU 32BIT 256KB FLSH 180TFBGA | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 180-TFBGA (12x12) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 180MHz | |
| Connectivity | I2C, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
| Number of I/O | 145 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 16K x 8 | |
| RAM Size | 136K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
| Data Converters | A/D 12x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 180-TFBGA (12x12) | |
| Package / Case | 180-TFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 243,01000 Kč | 243,01 Kč | 
| 10 | 190,54100 Kč | 1 905,41 Kč | 
| 25 | 177,43360 Kč | 4 435,84 Kč | 
| 189 | 158,08265 Kč | 29 877,62 Kč | 
| 378 | 153,60608 Kč | 58 063,10 Kč | 
| 567 | 151,36457 Kč | 85 823,71 Kč | 
| 1 134 | 148,07707 Kč | 167 919,40 Kč | 
| Unit Price without VAT: | 243,01000 Kč | 
|---|---|
| Unit Price with VAT: | 294,04210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic