
LPC54606J512ET100E | |
|---|---|
DigiKey Part Number | 568-13452-ND |
Manufacturer | |
Manufacturer Product Number | LPC54606J512ET100E |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 200K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 100-TFBGA (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC54616J512ET100E | NXP USA Inc. | 21 | 568-13453-ND | 269,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,40000 Kč | 263,40 Kč |
| 10 | 206,69900 Kč | 2 066,99 Kč |
| 25 | 192,55480 Kč | 4 813,87 Kč |
| 100 | 176,99850 Kč | 17 699,85 Kč |
| 260 | 169,30896 Kč | 44 020,33 Kč |
| 520 | 164,88919 Kč | 85 742,38 Kč |
| 1 040 | 161,25272 Kč | 167 702,83 Kč |
| Unit Price without VAT: | 263,40000 Kč |
|---|---|
| Unit Price with VAT: | 318,71400 Kč |

