ARM® Cortex®-M4/M0+ LPC54100 Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (256K x 8) FLASH 49-WLCSP (3.44x3.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54114J256UK49Z

DigiKey Part Number
568-13038-2-ND - Tape & Reel (TR)
568-13038-1-ND - Cut Tape (CT)
568-13038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC54114J256UK49Z
Description
IC MCU 32BIT 256KB FLASH 49WLCSP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0+ LPC54100 Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (256K x 8) FLASH 49-WLCSP (3.44x3.44)
Datasheet
 Datasheet
EDA/CAD Models
LPC54114J256UK49Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0+
Core Size
32-Bit Dual-Core
Speed
100MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (3.44x3.44)
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10111,41500 Kč1 114,15 Kč
25103,07480 Kč2 576,87 Kč
10093,89470 Kč9 389,47 Kč
25089,98736 Kč22 496,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00083,72197 Kč167 443,94 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč