ARM® Cortex®-M4 LPC54100 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3.29x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54101J512UK49Z

DigiKey Part Number
568-12891-2-ND - Tape & Reel (TR)
568-12891-1-ND - Cut Tape (CT)
568-12891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC54101J512UK49Z
Description
IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC54100 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3.29x3.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
104K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (3.29x3.29)
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 247 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10146,75500 Kč1 467,55 Kč
25136,20160 Kč3 405,04 Kč
100124,58740 Kč12 458,74 Kč
250120,83592 Kč30 208,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000110,56875 Kč884 550,00 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč

Other Suppliers on DigiKey

49 247In Stock
Ships from Flip Electronics