
LPC54101J512UK49Z | |
|---|---|
DigiKey Part Number | 568-12891-2-ND - Tape & Reel (TR) 568-12891-1-ND - Cut Tape (CT) 568-12891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC54101J512UK49Z |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC54100 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3.29x3.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.29x3.29) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,39400 Kč | 1 293,94 Kč |
| 25 | 119,96800 Kč | 2 999,20 Kč |
| 100 | 109,59050 Kč | 10 959,05 Kč |
| 250 | 104,64460 Kč | 26 161,15 Kč |
| 500 | 101,66434 Kč | 50 832,17 Kč |
| 1 000 | 99,21054 Kč | 99 210,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 94,16294 Kč | 753 303,52 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

