ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 1MB (1M x 8) FLASH 256-LBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC43S57JET256E

DigiKey Part Number
568-11712-ND
Manufacturer
Manufacturer Product Number
LPC43S57JET256E
Description
IC MCU 32BIT 1MB FLASH 256LBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 1MB (1M x 8) FLASH 256-LBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, WDT
Number of I/O
164
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
136K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-LBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1502,06000 Kč502,06 Kč
10402,32200 Kč4 023,22 Kč
90351,76544 Kč31 658,89 Kč
180341,28517 Kč61 431,33 Kč
270336,03878 Kč90 730,47 Kč
540328,34183 Kč177 304,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:502,06000 Kč
Unit Price with VAT:607,49260 Kč