ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 256-LBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC4350FET256,551

DigiKey Part Number
568-8519-ND
Manufacturer
Manufacturer Product Number
LPC4350FET256,551
Description
IC MCU 32BIT ROMLESS 256LBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 256-LBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
164
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
264K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-LBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,59000 Kč361,59 Kč
10286,66500 Kč2 866,65 Kč
90248,71900 Kč22 384,71 Kč
180240,85289 Kč43 353,52 Kč
270236,91344 Kč63 966,63 Kč
540231,13587 Kč124 813,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,59000 Kč
Unit Price with VAT:437,52390 Kč