ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC4322JET100E

DigiKey Part Number
568-14228-ND
Manufacturer
Manufacturer Product Number
LPC4322JET100E
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LPC4322JET100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
104K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 4x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
10311,14800 Kč3 111,48 Kč
25291,10800 Kč7 277,70 Kč
100269,08520 Kč26 908,52 Kč
260258,19385 Kč67 130,40 Kč
520251,93400 Kč131 005,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč