
LPC4078FBD144,551 | |
|---|---|
DigiKey Part Number | 568-14536-ND |
Manufacturer | |
Manufacturer Product Number | LPC4078FBD144,551 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4032 x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,25000 Kč | 272,25 Kč |
| 10 | 179,82500 Kč | 1 798,25 Kč |
| 60 | 176,62450 Kč | 10 597,47 Kč |
| 120 | 176,52208 Kč | 21 182,65 Kč |
| 300 | 163,73630 Kč | 49 120,89 Kč |
| 540 | 162,90872 Kč | 87 970,71 Kč |
| Unit Price without VAT: | 272,25000 Kč |
|---|---|
| Unit Price with VAT: | 329,42250 Kč |


