
LPC3250FET296/01K | |
|---|---|
DigiKey Part Number | 568-LPC3250FET296/01K-ND |
Manufacturer | |
Manufacturer Product Number | LPC3250FET296/01K |
Description | IC MCU 16/32BIT ROMLESS 296TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM9® LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 266MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LCD, Motor Control PWM, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 296-TFBGA (15x15) | |
Package / Case | 296-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,02000 Kč | 438,02 Kč |
| 10 | 349,47000 Kč | 3 494,70 Kč |
| 25 | 327,35880 Kč | 8 183,97 Kč |
| 126 | 299,84643 Kč | 37 780,65 Kč |
| 252 | 291,38143 Kč | 73 428,12 Kč |
| 504 | 284,41625 Kč | 143 345,79 Kč |
| Unit Price without VAT: | 438,02000 Kč |
|---|---|
| Unit Price with VAT: | 530,00420 Kč |

