ARM926EJ-S LPC3100 Microcontroller IC 16/32-Bit 180MHz ROMless 180-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC3130FET180,551

DigiKey Part Number
568-4696-ND
Manufacturer
Manufacturer Product Number
LPC3130FET180,551
Description
IC MCU 16/32BIT ROMLESS 180TFBGA
Customer Reference
Detailed Description
ARM926EJ-S LPC3100 Microcontroller IC 16/32-Bit 180MHz ROMless 180-TFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LPC3130FET180,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM926EJ-S
Core Size
16/32-Bit
Speed
180MHz
Connectivity
EBI/EMI, I2C, Memory Card, SPI, UART/USART, USB OTG
Peripherals
DMA, I2S, LCD, PWM, WDT
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.1V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
180-TFBGA (12x12)
Package / Case
180-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.