ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2468FBD208K

DigiKey Part Number
568-LPC2468FBD208K-ND
Manufacturer
Manufacturer Product Number
LPC2468FBD208K
Description
IC MCU 16/32B 512KB FLSH 208LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
160
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
98K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1682,64000 Kč682,64 Kč
10552,35200 Kč5 523,52 Kč
25519,81800 Kč12 995,45 Kč
180472,61600 Kč85 070,88 Kč
360461,34881 Kč166 085,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:682,64000 Kč
Unit Price with VAT:825,99440 Kč