
LPC2368FET100,518 | |
|---|---|
DigiKey Part Number | 568-LPC2368FET100,518TR-ND - Tape & Reel (TR) 568-8723-1-ND - Cut Tape (CT) 568-LPC2368FET100,518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC2368FET100,518 |
Description | IC MCU 16/32BIT 512KB 100TFBGA |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 58K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,56000 Kč | 453,56 Kč |
| 10 | 362,46700 Kč | 3 624,67 Kč |
| 25 | 339,69720 Kč | 8 492,43 Kč |
| 100 | 316,10600 Kč | 31 610,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 292,41710 Kč | 292 417,10 Kč |
| Unit Price without VAT: | 453,56000 Kč |
|---|---|
| Unit Price with VAT: | 548,80760 Kč |

