
LPC2364FET100,518 | |
|---|---|
DigiKey Part Number | 568-8722-2-ND - Tape & Reel (TR) 568-8722-1-ND - Cut Tape (CT) 568-8722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC2364FET100,518 |
Description | IC MCU 16/32BIT 128KB 100TFBGA |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 128KB (128K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, Ethernet, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 267,78700 Kč | 2 677,87 Kč |
| 25 | 250,16160 Kč | 6 254,04 Kč |
| 100 | 230,79740 Kč | 23 079,74 Kč |
| 250 | 229,28976 Kč | 57 322,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 213,45538 Kč | 213 455,38 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |


