
LPC2362FBD100,551 | |
|---|---|
DigiKey Part Number | 568-4526-ND |
Manufacturer | |
Manufacturer Product Number | LPC2362FBD100,551 |
Description | IC MCU 16/32B 128KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2362FBD100,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, Ethernet, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 58K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 297,14300 Kč | 2 971,43 Kč |
| 90 | 258,02578 Kč | 23 222,32 Kč |
| 180 | 249,91589 Kč | 44 984,86 Kč |
| 270 | 245,85548 Kč | 66 380,98 Kč |
| 540 | 239,89981 Kč | 129 545,90 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |

