ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2142FBD64,151

DigiKey Part Number
568-1762-ND
Manufacturer
Manufacturer Product Number
LPC2142FBD64,151
Description
IC MCU 16/32BIT 64KB FLSH 64LQFP
Customer Reference
Detailed Description
ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LPC2142FBD64,151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1367,05000 Kč367,05 Kč
10291,22100 Kč2 912,21 Kč
25272,27680 Kč6 806,92 Kč
160246,03750 Kč39 366,00 Kč
320239,25581 Kč76 561,86 Kč
640233,67363 Kč149 551,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:367,05000 Kč
Unit Price with VAT:444,13050 Kč