ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2131FBD64/01,15

DigiKey Part Number
568-4005-ND
Manufacturer
Manufacturer Product Number
LPC2131FBD64/01,15
Description
IC MCU 16/32BIT 32KB FLSH 64LQFP
Customer Reference
Detailed Description
ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LPC2131FBD64/01,15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1291,45000 Kč291,45 Kč
10229,55000 Kč2 295,50 Kč
25214,06200 Kč5 351,55 Kč
160192,62513 Kč30 820,02 Kč
320187,08234 Kč59 866,35 Kč
640182,51953 Kč116 812,50 Kč
1 120179,43297 Kč200 964,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,45000 Kč
Unit Price with VAT:352,65450 Kč