ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 256-LBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1850FET256,551

DigiKey Part Number
568-6682-ND
Manufacturer
Manufacturer Product Number
LPC1850FET256,551
Description
IC MCU 32BIT ROMLESS 256LBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 256-LBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
LPC1850FET256,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
164
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
200K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-LBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 813
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1341,43000 Kč341,43 Kč
10270,26500 Kč2 702,65 Kč
90234,16500 Kč21 074,85 Kč
180226,68156 Kč40 802,68 Kč
270222,93500 Kč60 192,45 Kč
540217,43896 Kč117 417,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,43000 Kč
Unit Price with VAT:413,13030 Kč