LPC1830FET256,551 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 424
Unit Price: 12,60000 Kč
Datasheet
ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 256-LBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1830FET256,551

DigiKey Part Number
568-6683-ND
Manufacturer
Manufacturer Product Number
LPC1830FET256,551
Description
IC MCU 32BIT ROMLESS 256LBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 256-LBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
164
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
200K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-LBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes