ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 150MHz ROMless 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1820FET100,551

DigiKey Part Number
568-14359-ND
Manufacturer
Manufacturer Product Number
LPC1820FET100,551
Description
IC MCU 32BIT ROMLESS 100TFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 150MHz ROMless 100-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
64
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
168K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 12x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,02000 Kč236,02 Kč
10184,63500 Kč1 846,35 Kč
25171,76360 Kč4 294,09 Kč
100157,62150 Kč15 762,15 Kč
260150,62835 Kč39 163,37 Kč
520146,60925 Kč76 236,81 Kč
1 040143,30145 Kč149 033,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,02000 Kč
Unit Price with VAT:285,58420 Kč