
LPC1768FBD100Y | |
|---|---|
DigiKey Part Number | 568-LPC1768FBD100YTR-ND - Tape & Reel (TR) 568-LPC1768FBD100YCT-ND - Cut Tape (CT) 568-LPC1768FBD100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1768FBD100Y |
Description | IC MCU 32BIT 512KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 10 | 247,90200 Kč | 2 479,02 Kč |
| 25 | 231,40640 Kč | 5 785,16 Kč |
| 100 | 213,26620 Kč | 21 326,62 Kč |
| 250 | 211,25080 Kč | 52 812,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 196,99190 Kč | 196 991,90 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |


