
LPC1763FBD100K | |
|---|---|
DigiKey Part Number | 568-LPC1763FBD100K-ND |
Manufacturer | |
Manufacturer Product Number | LPC1763FBD100K |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1763FBD100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 168,38300 Kč | 1 683,83 Kč |
| 25 | 156,48560 Kč | 3 912,14 Kč |
| 100 | 143,40790 Kč | 14 340,79 Kč |
| 450 | 133,94438 Kč | 60 274,97 Kč |
| 900 | 130,75991 Kč | 117 683,92 Kč |
| 1 350 | 129,16492 Kč | 174 372,64 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |


