
LPC1345FBD48,151 | |
|---|---|
DigiKey Part Number | 568-9594-ND |
Manufacturer | |
Manufacturer Product Number | LPC1345FBD48,151 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1345FBD48,151 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |


