ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1315FBD48,551

DigiKey Part Number
568-9591-ND
Manufacturer
Manufacturer Product Number
LPC1315FBD48,551
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1315FBD48,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
Last Time Buy Date: 30.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
1097,24200 Kč972,42 Kč
2589,79600 Kč2 244,90 Kč
10081,61920 Kč8 161,92 Kč
25077,72032 Kč19 430,08 Kč
50075,36938 Kč37 684,69 Kč
1 00073,43526 Kč73 435,26 Kč
2 50071,39312 Kč178 482,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč