
LPC1313FHN33/01,55 | |
|---|---|
DigiKey Part Number | 568-8375-ND |
Manufacturer | |
Manufacturer Product Number | LPC1313FHN33/01,55 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-HVQFN (7x7) |
Connectivity I2C, Microwire, SPI, SSI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,28500 Kč | 722,85 Kč |
| 25 | 66,56240 Kč | 1 664,06 Kč |
| 100 | 60,26820 Kč | 6 026,82 Kč |
| 260 | 59,39808 Kč | 15 443,50 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |


