ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1311FHN33,551

DigiKey Part Number
568-4915-ND
Manufacturer
Manufacturer Product Number
LPC1311FHN33,551
Description
IC MCU 32BIT 8KB FLASH 32HVQFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
32-HVQFN (7x7)
Connectivity
I2C, Microwire, SPI, SSI, UART/USART
Package / Case
32-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,61000 Kč68,61 Kč
1051,57600 Kč515,76 Kč
2547,28360 Kč1 182,09 Kč
10042,58070 Kč4 258,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,61000 Kč
Unit Price with VAT:83,01810 Kč