
LPC1225FBD64/321,1 | |
|---|---|
DigiKey Part Number | 568-5160-ND |
Manufacturer | |
Manufacturer Product Number | LPC1225FBD64/321,1 |
Description | IC MCU 32BIT 80KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 80KB (80K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 45MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 89,77038 Kč | 14 363,26 Kč |
| Unit Price without VAT: | 89,77038 Kč |
|---|---|
| Unit Price with VAT: | 108,62216 Kč |

