
LPC1224FBD64/121,1 | |
|---|---|
DigiKey Part Number | 568-5156-ND |
Manufacturer | |
Manufacturer Product Number | LPC1224FBD64/121,1 |
Description | IC MCU 32BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 48KB (48K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1224FBD64/121,1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 45MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 124,09800 Kč | 1 240,98 Kč |
| 25 | 114,92640 Kč | 2 873,16 Kč |
| 160 | 102,23138 Kč | 16 357,02 Kč |
| 320 | 98,94781 Kč | 31 663,30 Kč |
| 640 | 96,24630 Kč | 61 597,63 Kč |
| 1 120 | 94,41826 Kč | 105 748,45 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

