
LPC1224FBD48/101,1 | |
|---|---|
DigiKey Part Number | 568-5153-ND |
Manufacturer | |
Manufacturer Product Number | LPC1224FBD48/101,1 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 45MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 94,23900 Kč | 942,39 Kč |
| 25 | 87,00720 Kč | 2 175,18 Kč |
| 100 | 79,04070 Kč | 7 904,07 Kč |
| 250 | 75,24508 Kč | 18 811,27 Kč |
| 500 | 72,95630 Kč | 36 478,15 Kč |
| 1 000 | 71,07319 Kč | 71 073,19 Kč |
| 2 500 | 69,08485 Kč | 172 712,12 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

