
LPC11U67JBD48E | |
|---|---|
DigiKey Part Number | 568-11002-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U67JBD48E |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC11Uxx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11U67JBD48E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,36300 Kč | 1 153,63 Kč |
| 25 | 106,75400 Kč | 2 668,85 Kč |
| 100 | 97,28370 Kč | 9 728,37 Kč |
| 250 | 92,77000 Kč | 23 192,50 Kč |
| 500 | 90,04992 Kč | 45 024,96 Kč |
| 1 000 | 87,81028 Kč | 87 810,28 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |

