
LPC11U24FHN33/401, | |
|---|---|
DigiKey Part Number | 568-8524-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U24FHN33/401, |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 80,69120 Kč | 2 017,28 Kč |
| 100 | 73,21580 Kč | 7 321,58 Kč |
| 260 | 69,52196 Kč | 18 075,71 Kč |
| 520 | 67,39873 Kč | 35 047,34 Kč |
| 1 040 | 65,65106 Kč | 68 277,10 Kč |
| 2 600 | 63,80614 Kč | 165 895,96 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |

