ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11U24FBD48/301,

DigiKey Part Number
568-8521-ND
Manufacturer
Manufacturer Product Number
LPC11U24FBD48/301,
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC11U24FBD48/301, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1086,26000 Kč862,60 Kč
2579,54880 Kč1 988,72 Kč
10072,16800 Kč7 216,80 Kč
25068,64920 Kč17 162,30 Kč
50066,52838 Kč33 264,19 Kč
1 00064,78219 Kč64 782,19 Kč
2 50062,93915 Kč157 347,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč