
LPC1114FHN33/301:5 | |
|---|---|
DigiKey Part Number | 568-LPC1114FHN33/301:5TR-ND - Tape & Reel (TR) 568-LPC1114FHN33/301:5CT-ND - Cut Tape (CT) 568-LPC1114FHN33/301:5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1114FHN33/301:5 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1114FHN33/301:5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-HVQFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,11800 Kč | 721,18 Kč |
| 25 | 66,37040 Kč | 1 659,26 Kč |
| 100 | 60,05970 Kč | 6 005,97 Kč |
| 250 | 57,04896 Kč | 14 262,24 Kč |
| 500 | 56,43414 Kč | 28 217,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,99464 Kč | 207 978,56 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |



