
LPC1114FHI33/302,5 | |
|---|---|
DigiKey Part Number | 568-13678-ND |
Manufacturer | |
Manufacturer Product Number | LPC1114FHI33/302,5 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 68,48900 Kč | 684,89 Kč |
| 25 | 62,99200 Kč | 1 574,80 Kč |
| 100 | 56,94390 Kč | 5 694,39 Kč |
| 490 | 52,36731 Kč | 25 659,98 Kč |
| 980 | 50,92828 Kč | 49 909,71 Kč |
| 1 470 | 50,20770 Kč | 73 805,32 Kč |
| 2 940 | 49,15095 Kč | 144 503,79 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |


