ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1114FDH28/102:5

DigiKey Part Number
568-11903-2-ND - Tape & Reel (TR)
568-11903-1-ND - Cut Tape (CT)
568-11903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC1114FDH28/102:5
Description
IC MCU 32BIT 32KB FLASH 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
28-TSSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,37000 Kč72,37 Kč
1054,28700 Kč542,87 Kč
2549,79440 Kč1 244,86 Kč
10044,84980 Kč4 484,98 Kč
25042,49184 Kč10 622,96 Kč
50041,55834 Kč20 779,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,03699 Kč97 592,48 Kč
5 00038,28565 Kč191 428,25 Kč
Manufacturers Standard Package
Unit Price without VAT:72,37000 Kč
Unit Price with VAT:87,56770 Kč