ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1113FBD48/301,1

DigiKey Part Number
568-4953-ND
Manufacturer
Manufacturer Product Number
LPC1113FBD48/301,1
Description
IC MCU 32BIT 24KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1113FBD48/301,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1073,30400 Kč733,04 Kč
2567,47080 Kč1 686,77 Kč
10061,05170 Kč6 105,17 Kč
25057,99060 Kč14 497,65 Kč
50056,14614 Kč28 073,07 Kč
1 00054,62798 Kč54 627,98 Kč
2 50053,02507 Kč132 562,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč