
LPC1111FHN33/101,5 | |
|---|---|
DigiKey Part Number | 568-4957-ND |
Manufacturer | |
Manufacturer Product Number | LPC1111FHN33/101,5 |
Description | IC MCU 32BIT 8KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1111FHN33/101,5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-HVQFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 48,82300 Kč | 488,23 Kč |
| 25 | 44,71400 Kč | 1 117,85 Kč |
| 100 | 40,19690 Kč | 4 019,69 Kč |
| 260 | 37,96262 Kč | 9 870,28 Kč |
| 520 | 36,67800 Kč | 19 072,56 Kč |
| 1 040 | 35,62079 Kč | 37 045,62 Kč |
| 2 600 | 34,50478 Kč | 89 712,43 Kč |
| 5 200 | 33,83215 Kč | 175 927,18 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |


