
LPC1102UK,118 | |
|---|---|
DigiKey Part Number | 568-5141-2-ND - Tape & Reel (TR) 568-5141-1-ND - Cut Tape (CT) 568-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1102UK,118 |
Description | IC MCU 32BIT 32KB FLASH 16WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1102 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 16-WLCSP (2.17x2.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (2.17x2.32) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 84,22300 Kč | 842,23 Kč |
| 25 | 77,66760 Kč | 1 941,69 Kč |
| 100 | 70,44200 Kč | 7 044,20 Kč |
| 250 | 66,99872 Kč | 16 749,68 Kč |
| 500 | 66,65690 Kč | 33 328,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,69296 Kč | 185 078,88 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |

